
APW412S | |
|---|---|
DigiKey Part Number | 5875-APW412S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW412S |
Description | SSR RELAY SPST-NC 400mA 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,57100 € | 25,71 € |
| 100 | 2,25000 € | 225,00 € |
| 500 | 1,81462 € | 907,31 € |
| 1.000 | 1,64965 € | 1.649,65 € |
| 2.000 | 1,52746 € | 3.054,92 € |
| 5.000 | 1,41431 € | 7.071,55 € |
| 10.000 | 1,28574 € | 12.857,40 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

