
APW252G1EH | |
|---|---|
DigiKey Part Number | 5875-APW252G1EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW252G1EH |
Description | SSR RELAY SPST-NO 1.1A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,14600 € | 11,46 € |
| 100 | 1,00300 € | 100,30 € |
| 500 | 0,80892 € | 404,46 € |
| 1.000 | 0,73538 € | 735,38 € |
| 2.000 | 0,68092 € | 1.361,84 € |
| 5.000 | 0,63048 € | 3.152,40 € |
| 10.000 | 0,57316 € | 5.731,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

