
APW251G2S | |
|---|---|
DigiKey Part Number | 5875-APW251G2S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW251G2S |
Description | SSR RELAY SPST-NO 2.5A 40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 0.1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,30100 € | 13,01 € |
| 100 | 1,13860 € | 113,86 € |
| 500 | 0,91824 € | 459,12 € |
| 1.000 | 0,83476 € | 834,76 € |
| 2.000 | 0,77293 € | 1.545,86 € |
| 5.000 | 0,71567 € | 3.578,35 € |
| 10.000 | 0,65061 € | 6.506,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

