
APW226AEH | |
|---|---|
DigiKey Part Number | 5875-APW226AEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW226AEH |
Description | SSR RELAY SPST-NO 300mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,48700 € | 14,87 € |
| 100 | 1,30120 € | 130,12 € |
| 500 | 1,04944 € | 524,72 € |
| 1.000 | 0,95402 € | 954,02 € |
| 2.000 | 0,88335 € | 1.766,70 € |
| 5.000 | 0,81791 € | 4.089,55 € |
| 10.000 | 0,74356 € | 7.435,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

