
APW217EH | |
|---|---|
DigiKey Part Number | 5875-APW217EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW217EH |
Description | SSR RELAY SPST-NO 200mA 200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 200 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,96380 € | 96,38 € |
| 500 | 0,77728 € | 388,64 € |
| 1.000 | 0,70662 € | 706,62 € |
| 2.000 | 0,65427 € | 1.308,54 € |
| 5.000 | 0,60581 € | 3.029,05 € |
| 10.000 | 0,55074 € | 5.507,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

