
APW216S | |
|---|---|
DigiKey Part Number | 5875-APW216S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW216S |
Description | SSR RELAY SPST-NO 80mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,11500 € | 11,15 € |
| 100 | 0,97590 € | 97,59 € |
| 500 | 0,78708 € | 393,54 € |
| 1.000 | 0,71551 € | 715,51 € |
| 2.000 | 0,66251 € | 1.325,02 € |
| 5.000 | 0,61344 € | 3.067,20 € |
| 10.000 | 0,55767 € | 5.576,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

