
APW216EH | |
|---|---|
DigiKey Part Number | 5875-APW216EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW216EH |
Description | SSR RELAY SPST-NO 80mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,89800 € | 8,98 € |
| 100 | 0,78620 € | 78,62 € |
| 500 | 0,63404 € | 317,02 € |
| 1.000 | 0,57639 € | 576,39 € |
| 2.000 | 0,53369 € | 1.067,38 € |
| 5.000 | 0,49416 € | 2.470,80 € |
| 10.000 | 0,44923 € | 4.492,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

