
APW215LCS | |
|---|---|
DigiKey Part Number | 5875-APW215LCS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW215LCS |
Description | SSR RELAY SPST-NO 80mA 80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 3,09800 € | 30,98 € |
| 100 | 2,71090 € | 271,09 € |
| 500 | 2,18628 € | 1.093,14 € |
| 1.000 | 1,98753 € | 1.987,53 € |
| 2.000 | 1,84031 € | 3.680,62 € |
| 5.000 | 1,70399 € | 8.519,95 € |
| 10.000 | 1,54908 € | 15.490,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

