Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW215LCE

DigiKey Part Number
5875-APW215LCE-ND
Manufacturer
Manufacturer Product Number
APW215LCE
Description
SSR RELAY SPST-NO 80mA 80V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 80 V
Mfr
Load Current
80 mA
Packaging
Tube
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.4VDC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,62200 €26,22 €
1002,29380 €229,38 €
5001,84992 €924,96 €
1.0001,68174 €1.681,74 €
2.0001,55717 €3.114,34 €
5.0001,44183 €7.209,15 €
10.0001,31075 €13.107,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €