
APW215EH | |
|---|---|
DigiKey Part Number | 5875-APW215EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW215EH |
Description | SSR RELAY SPST-NO 400mA 100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,94880 € | 94,88 € |
| 500 | 0,76522 € | 382,61 € |
| 1.000 | 0,69564 € | 695,64 € |
| 2.000 | 0,64411 € | 1.288,22 € |
| 5.000 | 0,59640 € | 2.982,00 € |
| 10.000 | 0,54218 € | 5.421,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

