
APW214S | |
|---|---|
DigiKey Part Number | 5875-APW214S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW214S |
Description | SSR RELAY SPST-NO 130mA 400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 130 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 18 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 1,12440 € | 112,44 € |
| 500 | 0,90682 € | 453,41 € |
| 1.000 | 0,82439 € | 824,39 € |
| 2.000 | 0,76332 € | 1.526,64 € |
| 5.000 | 0,70678 € | 3.533,90 € |
| 10.000 | 0,64252 € | 6.425,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

