
APW212S | |
|---|---|
DigiKey Part Number | 5875-APW212S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW212S |
Description | SSR RELAY SPST-NO 200mA 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,85670 € | 85,67 € |
| 500 | 0,69092 € | 345,46 € |
| 1.000 | 0,62810 € | 628,10 € |
| 2.000 | 0,58158 € | 1.163,16 € |
| 5.000 | 0,53850 € | 2.692,50 € |
| 10.000 | 0,48954 € | 4.895,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

