
APW212GS | |
|---|---|
DigiKey Part Number | 5875-APW212GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW212GS |
Description | SSR RELAY SPST-NO 500mA 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,22400 € | 12,24 € |
| 100 | 1,07090 € | 107,09 € |
| 500 | 0,86366 € | 431,83 € |
| 1.000 | 0,78513 € | 785,13 € |
| 2.000 | 0,72697 € | 1.453,94 € |
| 5.000 | 0,67312 € | 3.365,60 € |
| 10.000 | 0,61193 € | 6.119,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

