Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW212GE

DigiKey Part Number
5875-APW212GE-ND
Manufacturer
Manufacturer Product Number
APW212GE
Description
SSR RELAY SPST-NO 500mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Packaging
Tube
On-State Resistance (Max)
1.4 Ohms
Part Status
Active
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.5VDC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,92500 €9,25 €
1000,80960 €80,96 €
5000,65290 €326,45 €
1.0000,59356 €593,56 €
2.0000,54959 €1.099,18 €
5.0000,50888 €2.544,40 €
10.0000,46262 €4.626,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €