
APW212G2S | |
|---|---|
DigiKey Part Number | 5875-APW212G2S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW212G2S |
Description | SSR RELAY SPST-NO 2A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,31700 € | 13,17 € |
| 100 | 1,15220 € | 115,22 € |
| 500 | 0,92918 € | 464,59 € |
| 1.000 | 0,84470 € | 844,70 € |
| 2.000 | 0,78213 € | 1.564,26 € |
| 5.000 | 0,72419 € | 3.620,95 € |
| 10.000 | 0,65836 € | 6.583,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

