
APW212G2EH | |
|---|---|
DigiKey Part Number | 5875-APW212G2EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW212G2EH |
Description | SSR RELAY SPST-NO 2A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,05300 € | 10,53 € |
| 100 | 0,92170 € | 92,17 € |
| 500 | 0,74334 € | 371,67 € |
| 1.000 | 0,67576 € | 675,76 € |
| 2.000 | 0,62571 € | 1.251,42 € |
| 5.000 | 0,57936 € | 2.896,80 € |
| 10.000 | 0,52669 € | 5.266,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


