Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW212G2E

DigiKey Part Number
5875-APW212G2E-ND
Manufacturer
Manufacturer Product Number
APW212G2E
Description
SSR RELAY SPST-NO 2A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
2 A
Packaging
Tube
On-State Resistance (Max)
0.1 Ohms
Part Status
Active
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.4VDC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,29500 €12,95 €
1001,13340 €113,34 €
5000,91408 €457,04 €
1.0000,83098 €830,98 €
2.0000,76943 €1.538,86 €
5.0000,71243 €3.562,15 €
10.0000,64767 €6.476,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €