
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,57870 € | 157,87 € |
| 500 | 1,25002 € | 625,01 € |
| 1.000 | 1,15744 € | 1.157,44 € |
| 2.000 | 1,07170 € | 2.143,40 € |
| 5.000 | 0,99232 € | 4.961,60 € |
| 10.000 | 0,90211 € | 9.021,10 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

