
APV278AEH | |
|---|---|
DigiKey Part Number | 5875-APV278AEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV278AEH |
Description | SiC SSR RELAY SPST-NO 30mA 1800V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 5-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1800 V |
Mfr | Load Current 30 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 112 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 5-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.33 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,31300 € | 23,13 € |
| 100 | 2,02400 € | 202,40 € |
| 500 | 1,71748 € | 858,74 € |
| 1.000 | 1,56134 € | 1.561,34 € |
| 2.000 | 1,37398 € | 2.747,96 € |
| 5.000 | 1,27220 € | 6.361,00 € |
| 10.000 | 1,15655 € | 11.565,50 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


