
APV259AEH | |
|---|---|
DigiKey Part Number | 5875-APV259AEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV259AEH |
Description | SiC SSR RELAY SPST-NO 30mA 1200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1200 V |
Mfr | Load Current 30 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 120 Ohms |
Part Status Active | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Voltage - Input 1.1 ~ 1.5VDC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,95800 € | 19,58 € |
| 100 | 1,71340 € | 171,34 € |
| 500 | 1,38184 € | 690,92 € |
| 1.000 | 1,25620 € | 1.256,20 € |
| 2.000 | 1,16316 € | 2.326,32 € |
| 5.000 | 1,07699 € | 5.384,95 € |
| 10.000 | 0,97909 € | 9.790,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

