
Category | Voltage - Load 0 V ~ 1200 V |
Mfr | Load Current 30 mA |
Packaging Tube | On-State Resistance (Max) 120 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.1 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,97400 € | 19,74 € |
| 100 | 1,72710 € | 172,71 € |
| 500 | 1,39290 € | 696,45 € |
| 1.000 | 1,26625 € | 1.266,25 € |
| 2.000 | 1,17246 € | 2.344,92 € |
| 5.000 | 1,08561 € | 5.428,05 € |
| 10.000 | 0,98692 € | 9.869,20 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

