APV210E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV258AE

DigiKey Part Number
5875-APV258AE-ND
Manufacturer
Manufacturer Product Number
APV258AE
Description
SiC SSR RELAY SPST-NO 45mA 1500V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APSEMI
Series
-
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.990
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,37000 €2,37 €
102,10700 €21,07 €
1001,84340 €184,34 €
5001,48666 €743,33 €
1.0001,35152 €1.351,52 €
2.0001,25141 €2.502,82 €
5.0001,15871 €5.793,55 €
10.0001,05337 €10.533,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €