
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,70400 € | 17,04 € |
| 100 | 1,49100 € | 149,10 € |
| 500 | 1,20246 € | 601,23 € |
| 1.000 | 1,09314 € | 1.093,14 € |
| 2.000 | 1,01217 € | 2.024,34 € |
| 5.000 | 0,93719 € | 4.685,95 € |
| 10.000 | 0,85199 € | 8.519,90 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

