
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 80 mA |
Packaging Tube | On-State Resistance (Max) 70 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,68300 € | 16,83 € |
| 100 | 1,47250 € | 147,25 € |
| 500 | 1,18752 € | 593,76 € |
| 1.000 | 1,07955 € | 1.079,55 € |
| 2.000 | 0,99959 € | 1.999,18 € |
| 5.000 | 0,92554 € | 4.627,70 € |
| 10.000 | 0,84140 € | 8.414,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

