
APV256BEH | |
|---|---|
DigiKey Part Number | 5875-APV256BEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV256BEH |
Description | SSR RELAY SPST-NO 400mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 400 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 16 Ohms |
Part Status Active | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Output Type AC, DC | Supplier Device Package 6-SMD |
Voltage - Input 1.1 ~ 1.7VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,57870 € | 157,87 € |
| 500 | 1,27318 € | 636,59 € |
| 1.000 | 1,15744 € | 1.157,44 € |
| 2.000 | 1,07170 € | 2.143,40 € |
| 5.000 | 0,99232 € | 4.961,60 € |
| 10.000 | 0,90211 € | 9.021,10 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

