
APV252GAEH | |
|---|---|
DigiKey Part Number | 5875-APV252GAEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV252GAEH |
Description | SSR RELAY SPST-NO 3.5A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.3 ~ 3.0VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 0.052 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,16900 € | 21,69 € |
| 100 | 1,89760 € | 189,76 € |
| 500 | 1,53040 € | 765,20 € |
| 1.000 | 1,39127 € | 1.391,27 € |
| 2.000 | 1,28822 € | 2.576,44 € |
| 5.000 | 1,19279 € | 5.963,95 € |
| 10.000 | 1,08436 € | 10.843,60 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

