
APV252G2EH | |
|---|---|
DigiKey Part Number | 5875-APV252G2EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV252G2EH |
Description | SSR RELAY SPST-NO 2.5A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 0.15 Ohms |
Part Status Active | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Voltage - Input 1.3 ~ 1.5VDC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,14200 € | 21,42 € |
| 100 | 1,87400 € | 187,40 € |
| 500 | 1,51138 € | 755,69 € |
| 1.000 | 1,37397 € | 1.373,97 € |
| 2.000 | 1,27220 € | 2.544,40 € |
| 5.000 | 1,17796 € | 5.889,80 € |
| 10.000 | 1,07087 € | 10.708,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

