
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Packaging Tube | On-State Resistance (Max) 0.15 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.3 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,15900 € | 21,59 € |
| 100 | 1,88900 € | 188,90 € |
| 500 | 1,52346 € | 761,73 € |
| 1.000 | 1,38497 € | 1.384,97 € |
| 2.000 | 1,28238 € | 2.564,76 € |
| 5.000 | 1,18739 € | 5.936,95 € |
| 10.000 | 1,07944 € | 10.794,40 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

