
APV252G1EH | |
|---|---|
DigiKey Part Number | 5875-APV252G1EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV252G1EH |
Description | SSR RELAY SPST-NO 800mA 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 0.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,85900 € | 18,59 € |
| 100 | 1,62650 € | 162,65 € |
| 500 | 1,31178 € | 655,89 € |
| 1.000 | 1,19252 € | 1.192,52 € |
| 2.000 | 1,10419 € | 2.208,38 € |
| 5.000 | 1,02239 € | 5.111,95 € |
| 10.000 | 0,92945 € | 9.294,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

