
APV251G4EH | |
|---|---|
DigiKey Part Number | 5875-APV251G4EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV251G4EH |
Description | SSR RELAY SPST-NO 4.5A 40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 4.5 A |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 0.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Package / Case |
Voltage - Input 1.3 ~ 1.5VDC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,25400 € | 32,54 € |
| 100 | 2,84710 € | 284,71 € |
| 500 | 2,29608 € | 1.148,04 € |
| 1.000 | 2,08734 € | 2.087,34 € |
| 2.000 | 1,93273 € | 3.865,46 € |
| 5.000 | 1,78956 € | 8.947,80 € |
| 10.000 | 1,62687 € | 16.268,70 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

