Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV217EH

DigiKey Part Number
5875-APV217EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APV217EH
Description
SSR RELAY SPST-NO 200mA 200V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
200 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
8 Ohms
Part Status
Active
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.4VDC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,91800 €9,18 €
1000,80320 €80,32 €
5000,64772 €323,86 €
1.0000,58884 €588,84 €
2.0000,54523 €1.090,46 €
5.0000,50484 €2.524,20 €
10.0000,45895 €4.589,50 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €