
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,67770 € | 67,77 € |
| 500 | 0,61274 € | 306,37 € |
| 1.000 | 0,58220 € | 582,20 € |
| 2.000 | 0,55302 € | 1.106,04 € |
| 5.000 | 0,52686 € | 2.634,30 € |
| 10.000 | 0,50087 € | 5.008,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

