
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 25 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,66930 € | 66,93 € |
| 500 | 0,60512 € | 302,56 € |
| 1.000 | 0,57496 € | 574,96 € |
| 2.000 | 0,54615 € | 1.092,30 € |
| 5.000 | 0,52031 € | 2.601,55 € |
| 10.000 | 0,49464 € | 4.946,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

