Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV212GEH

DigiKey Part Number
5875-APV212GEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APV212GEH
Description
SSR RELAY SPST-NO 500mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
1.4 Ohms
Part Status
Active
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.4VDC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,98700 €9,87 €
1000,86360 €86,36 €
5000,69644 €348,22 €
1.0000,63313 €633,13 €
2.0000,58623 €1.172,46 €
5.0000,54281 €2.714,05 €
10.0000,49346 €4.934,60 €
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €