
APV212G1EH | |
|---|---|
DigiKey Part Number | 5875-APV212G1EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV212G1EH |
Description | SSR RELAY SPST-NO 1.1A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,86750 € | 86,75 € |
| 500 | 0,69962 € | 349,81 € |
| 1.000 | 0,63601 € | 636,01 € |
| 2.000 | 0,58890 € | 1.177,80 € |
| 5.000 | 0,54528 € | 2.726,40 € |
| 10.000 | 0,49571 € | 4.957,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

