
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,79600 € | 7,96 € |
| 100 | 0,69610 € | 69,61 € |
| 500 | 0,56138 € | 280,69 € |
| 1.000 | 0,51033 € | 510,33 € |
| 2.000 | 0,47253 € | 945,06 € |
| 5.000 | 0,43753 € | 2.187,65 € |
| 10.000 | 0,39775 € | 3.977,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

