
APV211G4EH | |
|---|---|
DigiKey Part Number | 5875-APV211G4EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APV211G4EH |
Description | SSR RELAY SPST-NO 4.5A 40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | - | |
Voltage - Input | 1.3 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 0.05 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,25300 € | 32,53 € |
| 100 | 2,84640 € | 284,64 € |
| 500 | 2,29562 € | 1.147,81 € |
| 1.000 | 2,08691 € | 2.086,91 € |
| 2.000 | 1,93232 € | 3.864,64 € |
| 5.000 | 1,78919 € | 8.945,95 € |
| 10.000 | 1,62653 € | 16.265,30 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

