Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV210EH

DigiKey Part Number
5875-APV210EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APV210EH
Description
SSR RELAY SPST-NO 120mA 350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
25 Ohms
Part Status
Active
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Voltage - Input
1.2 ~ 1.4VDC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,74000 €7,40 €
1000,64770 €64,77 €
5000,52232 €261,16 €
1.0000,47484 €474,84 €
2.0000,43968 €879,36 €
5.0000,40710 €2.035,50 €
10.0000,37009 €3.700,90 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €