
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 25 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,64770 € | 64,77 € |
| 500 | 0,52232 € | 261,16 € |
| 1.000 | 0,47484 € | 474,84 € |
| 2.000 | 0,43968 € | 879,36 € |
| 5.000 | 0,40710 € | 2.035,50 € |
| 10.000 | 0,37009 € | 3.700,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

