Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH3213E

DigiKey Part Number
5875-APH3213E-ND
Manufacturer
Manufacturer Product Number
APH3213E
Description
SSR RELAY SPST-NO 1.2A 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.21 ~ 1.3VDC
Mfr
Voltage - Load
0 V ~ 600 V
Packaging
Tube
Load Current
1.2 A
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
7-DIP
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,70900 €7,09 €
1000,62070 €62,07 €
5000,50056 €250,28 €
1.0000,45506 €455,06 €
2.0000,42135 €842,70 €
5.0000,39014 €1.950,70 €
10.0000,35467 €3.546,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €