
APH1223EH | |
|---|---|
DigiKey Part Number | 5875-APH1223EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APH1223EH |
Description | SSR RELAY SPST-NO 600mA 600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.21 ~ 1.3VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Packaging Tape & Reel (TR) | Load Current 600 mA |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -30°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 7-SMD |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,61580 € | 61,58 € |
| 500 | 0,49660 € | 248,30 € |
| 1.000 | 0,45145 € | 451,45 € |
| 2.000 | 0,41801 € | 836,02 € |
| 5.000 | 0,38704 € | 1.935,20 € |
| 10.000 | 0,35186 € | 3.518,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

