
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21 ~ 1.3VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,62350 € | 62,35 € |
| 500 | 0,50284 € | 251,42 € |
| 1.000 | 0,45713 € | 457,13 € |
| 2.000 | 0,42327 € | 846,54 € |
| 5.000 | 0,39192 € | 1.959,60 € |
| 10.000 | 0,35629 € | 3.562,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

