Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH0223E

DigiKey Part Number
5875-APH0223E-ND
Manufacturer
Manufacturer Product Number
APH0223E
Description
SSR RELAY SPST-NO 300mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.21 ~ 1.3VDC
Voltage - Load
0 V ~ 600 V
Load Current
300 mA
Termination Style
PC Pin
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
7-DIP
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,71300 €7,13 €
1000,62350 €62,35 €
5000,50284 €251,42 €
1.0000,45713 €457,13 €
2.0000,42327 €846,54 €
5.0000,39192 €1.959,60 €
10.0000,35629 €3.562,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €