Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT8632

DigiKey Part Number
5875-AMT8632TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMT8632
Description
MAGNETIC SWITCH OMNIPOLAR SOT23-
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
25°C
Mfr
Voltage - Supply
2.2V ~ 5V
Packaging
Tape & Reel (TR)
Current - Supply (Max)
10µA
Part Status
Active
Output Type
Open Drain
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-3
Sensing Range
3mT Trip, 0.5mT Release
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09700 €0,97 €
1000,08630 €8,63 €
5000,07592 €37,96 €
1.0000,07244 €72,44 €
2.0000,06708 €134,16 €
5.0000,06211 €310,55 €
10.0000,05838 €583,80 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €