
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 5V | |
Current - Supply (Max) | 10µA | |
Output Type | Open Drain | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,07626 € | 38,13 € |
| 1.000 | 0,07277 € | 72,77 € |
| 2.000 | 0,06739 € | 134,78 € |
| 5.000 | 0,06239 € | 311,95 € |
| 10.000 | 0,05865 € | 586,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

