
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APSEMI | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 4-SOT | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04734 € | 23,67 € |
| 1.000 | 0,04517 € | 45,17 € |
| 2.000 | 0,04183 € | 83,66 € |
| 5.000 | 0,03873 € | 193,65 € |
| 10.000 | 0,03640 € | 364,00 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |


