Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEW512

DigiKey Part Number
5875-AEW512TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEW512
Description
MAGNETIC SWITCH LATCH TO92S
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Condition
25°C
Mfr
Voltage - Supply
2.3V ~ 30V
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8mA
Part Status
Active
Output Type
Open Drain
Function
Latch, Bipolar Switch
Operating Temperature
-30°C ~ 120°C
Technology
Mounting Type
Through Hole
Polarization
South Pole
Supplier Device Package
TO-92S
Sensing Range
6mT Trip, -6mT Release
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09900 €0,99 €
1000,08860 €8,86 €
5000,07792 €38,96 €
1.0000,07435 €74,35 €
2.0000,06884 €137,68 €
5.0000,06374 €318,70 €
10.0000,05992 €599,20 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €