N-Channel 900 V 11A 47W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0280090D

DigiKey Part Number
5875-AC3M0280090D-ND
Manufacturer
Manufacturer Product Number
AC3M0280090D
Description
SIC MOSFET N-CH 900V 11A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 11A 47W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
15V
Mfr
Rds On (Max) @ Id, Vgs
360mOhm @ 7.5A, 15V
Series
Vgs(th) (Max) @ Id
3.7V @ 1.2mA
Packaging
Tube
Vgs (Max)
+19V, -8V
Part Status
Active
Power Dissipation (Max)
47W
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,56400 €25,64 €
602,05117 €123,07 €
2401,66463 €399,51 €
4501,38720 €624,24 €
9001,27622 €1.148,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €