
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 6.76A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 1.86mA | |
Vgs (Max) | +19V, -8V | |
Power Dissipation (Max) | 97W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,99400 € | 39,94 € |
| 60 | 3,19517 € | 191,71 € |
| 240 | 2,59321 € | 622,37 € |
| 450 | 2,16100 € | 972,45 € |
| 900 | 1,98812 € | 1.789,31 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

