N-Channel 650 V 50A 178W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3M0045065D

DigiKey Part Number
5875-AC3M0045065D-ND
Manufacturer
Manufacturer Product Number
AC3M0045065D
Description
SIC MOSFET N-CH 650V 50A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 50A 178W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
15V
Mfr
Rds On (Max) @ Id, Vgs
60mOhm @ 17.6A, 15V
Series
Vgs(th) (Max) @ Id
3.6V @ 4.84mA
Packaging
Tube
Vgs (Max)
+19V, -8V
Part Status
Active
Power Dissipation (Max)
178W
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,82000 €6,82 €
106,36100 €63,61 €
605,08917 €305,35 €
2404,13033 €991,28 €
4503,44196 €1.548,88 €
9003,16659 €2.849,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €